
CC1210JKNPOCBN471 | |
|---|---|
DigiKey Part Number | 311-4513-2-ND - Tape & Reel (TR) 311-4513-1-ND - Cut Tape (CT) 311-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOCBN471 |
Description | CAP CER 470PF 1KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOCBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29100 | €2.91 |
| 50 | €0.21920 | €10.96 |
| 100 | €0.19720 | €19.72 |
| 500 | €0.15996 | €79.98 |
| 1,000 | €0.14845 | €148.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.13424 | €402.72 |
| 6,000 | €0.12728 | €763.68 |
| 9,000 | €0.12431 | €1,118.79 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57340 |