


CC1206KRX7RYBB152 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RYBB152TR-ND - Tape & Reel (TR) 13-CC1206KRX7RYBB152CT-ND - Cut Tape (CT) 13-CC1206KRX7RYBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RYBB152 |
Description | CAP CER 1500PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RYBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07780 | €3.89 |
| 100 | €0.06830 | €6.83 |
| 500 | €0.05236 | €26.18 |
| 1,000 | €0.04743 | €47.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03815 | €152.60 |
| 8,000 | €0.03555 | €284.40 |
| 12,000 | €0.03424 | €410.88 |
| 20,000 | €0.03280 | €656.00 |
| 28,000 | €0.03195 | €894.60 |
| 40,000 | €0.03114 | €1,245.60 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |