


CC1206KRX7R9BB274 | |
|---|---|
DigiKey Part Number | 311-4487-2-ND - Tape & Reel (TR) 311-4487-1-ND - Cut Tape (CT) 311-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB274 |
Description | CAP CER 0.27UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15700 | €1.57 |
| 50 | €0.11400 | €5.70 |
| 100 | €0.10090 | €10.09 |
| 500 | €0.07894 | €39.47 |
| 1,000 | €0.07214 | €72.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05901 | €236.04 |
| 8,000 | €0.05542 | €443.36 |
| 12,000 | €0.05362 | €643.44 |
| 20,000 | €0.05162 | €1,032.40 |
| 28,000 | €0.05045 | €1,412.60 |
| 40,000 | €0.04933 | €1,973.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |