


CC1206KRX7R0BB682 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB682TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB682CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB682 |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10600 | €1.06 |
| 50 | €0.07540 | €3.77 |
| 100 | €0.06610 | €6.61 |
| 500 | €0.05056 | €25.28 |
| 1,000 | €0.04576 | €45.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03675 | €147.00 |
| 8,000 | €0.03422 | €273.76 |
| 12,000 | €0.03295 | €395.40 |
| 20,000 | €0.03154 | €630.80 |
| 28,000 | €0.03072 | €860.16 |
| 40,000 | €0.02993 | €1,197.20 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21960 |