


CC1206KKX7RZBB331 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RZBB331TR-ND - Tape & Reel (TR) 13-CC1206KKX7RZBB331CT-ND - Cut Tape (CT) 13-CC1206KKX7RZBB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB331 |
Description | CAP CER 330PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10700 | €1.07 |
| 50 | €0.07600 | €3.80 |
| 100 | €0.06680 | €6.68 |
| 500 | €0.05108 | €25.54 |
| 1,000 | €0.04626 | €46.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03839 | €115.17 |
| 6,000 | €0.03562 | €213.72 |
| 9,000 | €0.03423 | €308.07 |
| 15,000 | €0.03269 | €490.35 |
| 21,000 | €0.03179 | €667.59 |
| 30,000 | €0.03093 | €927.90 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |