


CC1206KKX5R7BB225 | |
|---|---|
DigiKey Part Number | 311-1941-2-ND - Tape & Reel (TR) 311-1941-1-ND - Cut Tape (CT) 311-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R7BB225 |
Description | CAP CER 2.2UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13500 | €6.75 |
| 100 | €0.12000 | €12.00 |
| 500 | €0.09464 | €47.32 |
| 1,000 | €0.08682 | €86.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.07350 | €220.50 |
| 6,000 | €0.06902 | €414.12 |
| 9,000 | €0.06677 | €600.93 |
| 15,000 | €0.06427 | €964.05 |
| 21,000 | €0.06282 | €1,319.22 |
| 30,000 | €0.06142 | €1,842.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |