
CC1206JRNPOABN100 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOABN100TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN100CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN100 |
Description | CAP CER 10PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10900 | €1.09 |
| 50 | €0.07840 | €3.92 |
| 100 | €0.06880 | €6.88 |
| 500 | €0.05268 | €26.34 |
| 1,000 | €0.04774 | €47.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03841 | €153.64 |
| 8,000 | €0.03579 | €286.32 |
| 12,000 | €0.03448 | €413.76 |
| 20,000 | €0.03303 | €660.60 |
| 28,000 | €0.03218 | €901.04 |
| 40,000 | €0.03136 | €1,254.40 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |