
CC1206JKNPODBN680 | |
|---|---|
DigiKey Part Number | 311-3648-2-ND - Tape & Reel (TR) 311-3648-1-ND - Cut Tape (CT) 311-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN680 |
Description | CAP CER 68PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27500 | €2.75 |
| 50 | €0.20580 | €10.29 |
| 100 | €0.18460 | €18.46 |
| 500 | €0.14886 | €74.43 |
| 1,000 | €0.13783 | €137.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.11829 | €354.87 |
| 6,000 | €0.11194 | €671.64 |
| 9,000 | €0.10876 | €978.84 |
| 15,000 | €0.10524 | €1,578.60 |
| 21,000 | €0.10318 | €2,166.78 |
| 30,000 | €0.10119 | €3,035.70 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54900 |