
CC1206JKNPODBN101 | |
|---|---|
DigiKey Part Number | 311-3598-2-ND - Tape & Reel (TR) 311-3598-1-ND - Cut Tape (CT) 311-3598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPODBN101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21700 | €2.17 |
| 50 | €0.16020 | €8.01 |
| 100 | €0.14300 | €14.30 |
| 500 | €0.11386 | €56.93 |
| 1,000 | €0.10488 | €104.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08933 | €267.99 |
| 6,000 | €0.08417 | €505.02 |
| 9,000 | €0.08158 | €734.22 |
| 15,000 | €0.07872 | €1,180.80 |
| 21,000 | €0.07705 | €1,618.05 |
| 30,000 | €0.07544 | €2,263.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |