
CC1206GRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CC1206GRNPO9BN100TR-ND - Tape & Reel (TR) 13-CC1206GRNPO9BN100CT-ND - Cut Tape (CT) 13-CC1206GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12200 | €6.10 |
| 100 | €0.10820 | €10.82 |
| 500 | €0.08486 | €42.43 |
| 1,000 | €0.07768 | €77.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06373 | €254.92 |
| 8,000 | €0.05993 | €479.44 |
| 12,000 | €0.05802 | €696.24 |
| 20,000 | €0.05591 | €1,118.20 |
| 28,000 | €0.05467 | €1,530.76 |
| 40,000 | €0.05349 | €2,139.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |