
CC0805JRNPOBBN680 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOBBN680TR-ND - Tape & Reel (TR) 13-CC0805JRNPOBBN680CT-ND - Cut Tape (CT) 13-CC0805JRNPOBBN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN680 |
Description | CAP CER 68PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05800 | €0.58 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03480 | €3.48 |
| 500 | €0.02572 | €12.86 |
| 1,000 | €0.02293 | €22.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01788 | €71.52 |
| 8,000 | €0.01641 | €131.28 |
| 12,000 | €0.01568 | €188.16 |
| 20,000 | €0.01487 | €297.40 |
| 28,000 | €0.01439 | €402.92 |
| 40,000 | €0.01393 | €557.20 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |