
CC0805JRNPO9BN152 | |
|---|---|
DigiKey Part Number | 311-3381-2-ND - Tape & Reel (TR) 311-3381-1-ND - Cut Tape (CT) 311-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN152 |
Description | CAP CER 1500PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN152 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11800 | €1.18 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07440 | €7.44 |
| 500 | €0.05726 | €28.63 |
| 1,000 | €0.05200 | €52.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04200 | €168.00 |
| 8,000 | €0.03921 | €313.68 |
| 12,000 | €0.03782 | €453.84 |
| 20,000 | €0.03627 | €725.40 |
| 28,000 | €0.03536 | €990.08 |
| 40,000 | €0.03449 | €1,379.60 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |