
CC0805GRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-4194-2-ND - Tape & Reel (TR) 311-4194-1-ND - Cut Tape (CT) 311-4194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805GRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805GRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09200 | €0.92 |
| 50 | €0.06520 | €3.26 |
| 100 | €0.05710 | €5.71 |
| 500 | €0.04348 | €21.74 |
| 1,000 | €0.03928 | €39.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03141 | €125.64 |
| 8,000 | €0.03064 | €245.12 |
| 12,000 | €0.02947 | €353.64 |
| 20,000 | €0.02818 | €563.60 |
| 28,000 | €0.02790 | €781.20 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |