4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R7BB472

DigiKey Part Number
311-4074-2-ND - Tape & Reel (TR)
311-4074-1-ND - Cut Tape (CT)
311-4074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R7BB472
Description
CAP CER 4700PF 16V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R7BB472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R8BB472YAGEO8,31213-CC0603JRX7R8BB472CT-ND€0.08000Upgrade
CC0603JRX7R9BB472YAGEO35,652311-3363-1-ND€0.08000Upgrade
CC0603KRX7R0BB472YAGEO13,737311-3366-1-ND€0.08000Upgrade
CC0603KRX7R8BB472YAGEO26,473311-4088-1-ND€0.08000Upgrade
CC0603KRX7R9BB472YAGEO365,554311-1083-1-ND€0.08000Upgrade
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03400€0.34
50€0.02280€1.14
100€0.01950€1.95
500€0.01398€6.99
1,000€0.01232€12.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.00935€37.40
8,000€0.00847€67.76
12,000€0.00802€96.24
20,000€0.00754€150.80
28,000€0.00725€203.00
40,000€0.00698€279.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760