


CC0603KRX7R7BB334 | |
|---|---|
DigiKey Part Number | 311-2081-2-ND - Tape & Reel (TR) 311-2081-1-ND - Cut Tape (CT) 311-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R7BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04280 | €2.14 |
| 100 | €0.03710 | €3.71 |
| 500 | €0.02758 | €13.79 |
| 1,000 | €0.02464 | €24.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01929 | €77.16 |
| 8,000 | €0.01774 | €141.92 |
| 12,000 | €0.01696 | €203.52 |
| 20,000 | €0.01610 | €322.00 |
| 28,000 | €0.01560 | €436.80 |
| 40,000 | €0.01512 | €604.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |
