


CC0603KPX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB105TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB105CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08780 | €4.39 |
| 100 | €0.07730 | €7.73 |
| 500 | €0.05958 | €29.79 |
| 1,000 | €0.05411 | €54.11 |
| 2,500 | €0.04837 | €120.93 |
| 5,000 | €0.04491 | €224.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.03871 | €580.65 |
| 30,000 | €0.03672 | €1,101.60 |
| 45,000 | €0.03572 | €1,607.40 |
| 75,000 | €0.03462 | €2,596.50 |
| 105,000 | €0.03397 | €3,566.85 |
| 150,000 | €0.03335 | €5,002.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |