


CC0603JRX7R7BB102 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R7BB102TR-ND - Tape & Reel (TR) 13-CC0603JRX7R7BB102CT-ND - Cut Tape (CT) 13-CC0603JRX7R7BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04100 | €0.41 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02400 | €2.40 |
| 500 | €0.01742 | €8.71 |
| 1,000 | €0.01542 | €15.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01182 | €47.28 |
| 8,000 | €0.01076 | €86.08 |
| 12,000 | €0.01023 | €122.76 |
| 20,000 | €0.00964 | €192.80 |
| 28,000 | €0.00929 | €260.12 |
| 40,000 | €0.00896 | €358.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |