
CC0603JRNPO8BN222 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO8BN222TR-ND - Tape & Reel (TR) 13-CC0603JRNPO8BN222CT-ND - Cut Tape (CT) 13-CC0603JRNPO8BN222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO8BN222 |
Description | CAP CER 2200PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO8BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05620 | €2.81 |
| 100 | €0.04890 | €4.89 |
| 500 | €0.03450 | €17.25 |
| 1,000 | €0.02845 | €28.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02623 | €104.92 |
| 8,000 | €0.02426 | €194.08 |
| 12,000 | €0.02328 | €279.36 |
| 20,000 | €0.02219 | €443.80 |
| 28,000 | €0.02155 | €603.40 |
| 40,000 | €0.02094 | €837.60 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |