
CC0603GRNPO9BN222 | |
|---|---|
DigiKey Part Number | 311-3927-2-ND - Tape & Reel (TR) 311-3927-1-ND - Cut Tape (CT) 311-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO9BN222 |
Description | CAP CER 2200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO9BN222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18500 | €1.85 |
| 50 | €0.13560 | €6.78 |
| 100 | €0.12050 | €12.05 |
| 500 | €0.09506 | €47.53 |
| 1,000 | €0.08723 | €87.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07189 | €287.56 |
| 8,000 | €0.06773 | €541.84 |
| 12,000 | €0.06565 | €787.80 |
| 20,000 | €0.06334 | €1,266.80 |
| 28,000 | €0.06199 | €1,735.72 |
| 40,000 | €0.06069 | €2,427.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |