
CC0603GRNPO8BN821 | |
|---|---|
DigiKey Part Number | 13-CC0603GRNPO8BN821TR-ND - Tape & Reel (TR) 13-CC0603GRNPO8BN821CT-ND - Cut Tape (CT) 13-CC0603GRNPO8BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603GRNPO8BN821 |
Description | CAP CER 820PF 25V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603GRNPO8BN821 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08200 | €0.82 |
| 50 | €0.05740 | €2.87 |
| 100 | €0.05020 | €5.02 |
| 500 | €0.03784 | €18.92 |
| 1,000 | €0.03404 | €34.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02700 | €108.00 |
| 8,000 | €0.02499 | €199.92 |
| 12,000 | €0.02398 | €287.76 |
| 20,000 | €0.02287 | €457.40 |
| 28,000 | €0.02222 | €622.16 |
| 40,000 | €0.02159 | €863.60 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |