
CC0603FRNPO0BN561 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO0BN561TR-ND - Tape & Reel (TR) 13-CC0603FRNPO0BN561CT-ND - Cut Tape (CT) 13-CC0603FRNPO0BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO0BN561 |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05330 | €5.33 |
| 500 | €0.04026 | €20.13 |
| 1,000 | €0.03626 | €36.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02884 | €115.36 |
| 8,000 | €0.02673 | €213.84 |
| 12,000 | €0.02567 | €308.04 |
| 20,000 | €0.02450 | €490.00 |
| 28,000 | €0.02381 | €666.68 |
| 40,000 | €0.02316 | €926.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |