CC0603BRNPO0BN1R0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,588
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.10049
Datasheet

Direct


KYOCERA AVX
In Stock: 2,064
Unit Price: €0.44000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00696
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,032
Unit Price: €0.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08335
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,431
Unit Price: €0.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,514
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,818
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,247
Unit Price: €0.34000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.07192
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03860
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.03401
Datasheet
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO0BN1R0

DigiKey Part Number
13-CC0603BRNPO0BN1R0TR-ND - Tape & Reel (TR)
13-CC0603BRNPO0BN1R0CT-ND - Cut Tape (CT)
13-CC0603BRNPO0BN1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO0BN1R0
Description
CAP CER 1PF 100V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO0BN1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO0BN1R0YAGEO2,58813-AC0603BRNPO0BN1R0CT-ND€0.10000Parametric Equivalent
KGM15ACG2A1R0BMKYOCERA AVX0478-KGM15ACG2A1R0BMTR-ND€0.10049Direct
KGM15ACG2A1R0BTKYOCERA AVX2,064478-KGM15ACG2A1R0BTCT-ND€0.44000Direct
0603N1R0B101CTWalsin Technology Corporation01292-0603N1R0B101CTTR-ND€0.00696Parametric Equivalent
C0603C109B1GACTUKEMET3,032399-C0603C109B1GACTUCT-ND€0.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.05400€0.54
50€0.03740€1.87
100€0.03240€3.24
500€0.02384€11.92
1,000€0.02125€21.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.01652€66.08
8,000€0.01514€121.12
12,000€0.01445€173.40
20,000€0.01369€273.80
28,000€0.01324€370.72
40,000€0.01282€512.80
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12200