
CC0603BPNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CC0603BPNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CC0603BPNPO9BN5R6CT-ND - Cut Tape (CT) 13-CC0603BPNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603BPNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603BPNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04700 | €0.47 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02830 | €2.83 |
| 500 | €0.02068 | €10.34 |
| 1,000 | €0.01837 | €18.37 |
| 2,500 | €0.01592 | €39.80 |
| 5,000 | €0.01445 | €72.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01203 | €180.45 |
| 30,000 | €0.01119 | €335.70 |
| 45,000 | €0.01076 | €484.20 |
| 75,000 | €0.01030 | €772.50 |
| 105,000 | €0.01002 | €1,052.10 |
| 150,000 | €0.00976 | €1,464.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |