


CC0402KRX7R8BB471 | |
|---|---|
DigiKey Part Number | 311-3810-2-ND - Tape & Reel (TR) 311-3810-1-ND - Cut Tape (CT) 311-3810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R8BB471 |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R8BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01420 | €0.71 |
| 100 | €0.01200 | €1.20 |
| 500 | €0.00844 | €4.22 |
| 1,000 | €0.00734 | €7.34 |
| 2,500 | €0.00619 | €15.47 |
| 5,000 | €0.00550 | €27.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00471 | €47.10 |
| 20,000 | €0.00426 | €85.20 |
| 30,000 | €0.00404 | €121.20 |
| 50,000 | €0.00380 | €190.00 |
| 70,000 | €0.00365 | €255.50 |
| 100,000 | €0.00352 | €352.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |