


CC0402KRX7R0BB472 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX7R0BB472TR-ND - Tape & Reel (TR) 13-CC0402KRX7R0BB472CT-ND - Cut Tape (CT) 13-CC0402KRX7R0BB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R0BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 50 | €0.02420 | €1.21 |
| 100 | €0.02070 | €2.07 |
| 500 | €0.01488 | €7.44 |
| 1,000 | €0.01311 | €13.11 |
| 2,500 | €0.01125 | €28.12 |
| 5,000 | €0.01014 | €50.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00878 | €87.80 |
| 20,000 | €0.00807 | €161.40 |
| 30,000 | €0.00771 | €231.30 |
| 50,000 | €0.00731 | €365.50 |
| 70,000 | €0.00708 | €495.60 |
| 100,000 | €0.00686 | €686.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |