


CC0402KRX5R6BB683 | |
|---|---|
DigiKey Part Number | 311-1690-2-ND - Tape & Reel (TR) 311-1690-1-ND - Cut Tape (CT) 311-1690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB683 |
Description | CAP CER 0.068UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03900 | €0.39 |
| 50 | €0.02620 | €1.31 |
| 100 | €0.02250 | €2.25 |
| 500 | €0.01626 | €8.13 |
| 1,000 | €0.01436 | €14.36 |
| 2,500 | €0.01236 | €30.90 |
| 5,000 | €0.01116 | €55.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00968 | €96.80 |
| 20,000 | €0.00891 | €178.20 |
| 30,000 | €0.00852 | €255.60 |
| 50,000 | €0.00809 | €404.50 |
| 70,000 | €0.00784 | €548.80 |
| 100,000 | €0.00760 | €760.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |