


CC0402KPX7R7BB333 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R7BB333TR-ND - Tape & Reel (TR) 13-CC0402KPX7R7BB333CT-ND - Cut Tape (CT) 13-CC0402KPX7R7BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R7BB333 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R7BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 50 | €0.01700 | €0.85 |
| 100 | €0.01450 | €1.45 |
| 500 | €0.01028 | €5.14 |
| 1,000 | €0.00899 | €8.99 |
| 2,500 | €0.00764 | €19.10 |
| 5,000 | €0.00682 | €34.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00478 | €239.00 |
| 100,000 | €0.00445 | €445.00 |
| 150,000 | €0.00429 | €643.50 |
| 250,000 | €0.00410 | €1,025.00 |
| 350,000 | €0.00399 | €1,396.50 |
| 500,000 | €0.00389 | €1,945.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |