


CC0402KPX7R6BB224 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R6BB224TR-ND - Tape & Reel (TR) 13-CC0402KPX7R6BB224CT-ND - Cut Tape (CT) 13-CC0402KPX7R6BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 50 | €0.03660 | €1.83 |
| 100 | €0.03180 | €3.18 |
| 500 | €0.02338 | €11.69 |
| 1,000 | €0.02079 | €20.79 |
| 2,500 | €0.01809 | €45.22 |
| 5,000 | €0.01646 | €82.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.01225 | €612.50 |
| 100,000 | €0.01159 | €1,159.00 |
| 150,000 | €0.01125 | €1,687.50 |
| 250,000 | €0.01089 | €2,722.50 |
| 350,000 | €0.01067 | €3,734.50 |
| 500,000 | €0.01046 | €5,230.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |