


CC0402JRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1415-2-ND - Tape & Reel (TR) 311-1415-1-ND - Cut Tape (CT) 311-1415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01260 | €0.63 |
| 100 | €0.01060 | €1.06 |
| 500 | €0.00740 | €3.70 |
| 1,000 | €0.00643 | €6.43 |
| 2,500 | €0.00540 | €13.50 |
| 5,000 | €0.00479 | €23.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00408 | €40.80 |
| 20,000 | €0.00368 | €73.60 |
| 30,000 | €0.00349 | €104.70 |
| 50,000 | €0.00327 | €163.50 |
| 70,000 | €0.00314 | €219.80 |
| 100,000 | €0.00302 | €302.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |
