
CC0402JPNPO9BN560 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN560TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN560CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN560 |
Description | CAP CER 56PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01800 | €0.18 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.01000 | €1.00 |
| 500 | €0.00692 | €3.46 |
| 1,000 | €0.00600 | €6.00 |
| 2,500 | €0.00503 | €12.57 |
| 5,000 | €0.00445 | €22.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00302 | €151.00 |
| 100,000 | €0.00279 | €279.00 |
| 150,000 | €0.00267 | €400.50 |
| 250,000 | €0.00254 | €635.00 |
| 350,000 | €0.00246 | €861.00 |
| 500,000 | €0.00239 | €1,195.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |