
CC0402JPNPO9BN331 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN331TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN331CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 50 | €0.02360 | €1.18 |
| 100 | €0.02020 | €2.02 |
| 500 | €0.01454 | €7.27 |
| 1,000 | €0.01281 | €12.81 |
| 2,500 | €0.01098 | €27.45 |
| 5,000 | €0.00989 | €49.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | €0.00711 | €355.50 |
| 100,000 | €0.00667 | €667.00 |
| 150,000 | €0.00644 | €966.00 |
| 250,000 | €0.00619 | €1,547.50 |
| 350,000 | €0.00605 | €2,117.50 |
| 500,000 | €0.00591 | €2,955.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |