
CC0402BRNPO9BN4R3 | |
|---|---|
DigiKey Part Number | 311-1623-2-ND - Tape & Reel (TR) 311-1623-1-ND - Cut Tape (CT) 311-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN4R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02700 | €0.27 |
| 50 | €0.01800 | €0.90 |
| 100 | €0.01540 | €1.54 |
| 500 | €0.01092 | €5.46 |
| 1,000 | €0.00956 | €9.56 |
| 2,500 | €0.00813 | €20.32 |
| 5,000 | €0.00727 | €36.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00625 | €62.50 |
| 20,000 | €0.00570 | €114.00 |
| 30,000 | €0.00542 | €162.60 |
| 50,000 | €0.00512 | €256.00 |
| 70,000 | €0.00494 | €345.80 |
| 100,000 | €0.00477 | €477.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |