


CC0201KRX5R5BB223 | |
|---|---|
DigiKey Part Number | 311-1380-2-ND - Tape & Reel (TR) 311-1380-1-ND - Cut Tape (CT) 311-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB223 |
Description | CAP CER 0.022UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02000 | €0.20 |
| 50 | €0.01300 | €0.65 |
| 100 | €0.01090 | €1.09 |
| 500 | €0.00760 | €3.80 |
| 1,000 | €0.00661 | €6.61 |
| 2,500 | €0.00556 | €13.90 |
| 5,000 | €0.00493 | €24.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00396 | €59.40 |
| 30,000 | €0.00360 | €108.00 |
| 45,000 | €0.00342 | €153.90 |
| 75,000 | €0.00322 | €241.50 |
| 105,000 | €0.00310 | €325.50 |
| 150,000 | €0.00299 | €448.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |