


CC0100KRX7R7BB471 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R7BB471TR-ND - Tape & Reel (TR) 13-CC0100KRX7R7BB471CT-ND - Cut Tape (CT) 13-CC0100KRX7R7BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R7BB471 |
Description | CAP CER 470PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01180 | €1.18 |
| 500 | €0.00830 | €4.15 |
| 1,000 | €0.00721 | €7.21 |
| 2,500 | €0.00608 | €15.20 |
| 5,000 | €0.00540 | €27.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.00418 | €83.60 |
| 40,000 | €0.00382 | €152.80 |
| 60,000 | €0.00364 | €218.40 |
| 100,000 | €0.00345 | €345.00 |
| 140,000 | €0.00333 | €466.20 |
| 200,000 | €0.00322 | €644.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |