Parametric Equivalent

CA0612JRNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN101TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN101CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN101 |
Description | CAP ARRAY 100PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612JRNPO9BN101 Models |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 100pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X101J5GAC7800 | KEMET | 6,618 | 399-CA064X101J5GAC7800CT-ND | €4.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16300 | €1.63 |
| 50 | €0.11940 | €5.97 |
| 100 | €0.10580 | €10.58 |
| 500 | €0.08300 | €41.50 |
| 1,000 | €0.07596 | €75.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06229 | €249.16 |
| 8,000 | €0.05856 | €468.48 |
| 12,000 | €0.05670 | €680.40 |
| 20,000 | €0.05463 | €1,092.60 |
| 28,000 | €0.05341 | €1,495.48 |
| 40,000 | €0.05225 | €2,090.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |







