
AT0603BRD074K02L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD074K02LTR-ND - Tape & Reel (TR) 13-AT0603BRD074K02LCT-ND - Cut Tape (CT) 13-AT0603BRD074K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD074K02L |
Description | RES SMD 4.02KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD074K02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.11360 | €2.84 |
| 50 | €0.10700 | €5.35 |
| 100 | €0.08690 | €8.69 |
| 250 | €0.08512 | €21.28 |
| 500 | €0.08282 | €41.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.06671 | €333.55 |
| 10,000 | €0.06408 | €640.80 |
| 15,000 | €0.06348 | €952.20 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |