


AS0805KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-AS0805KRX7R9BB102TR-ND - Tape & Reel (TR) 13-AS0805KRX7R9BB102CT-ND - Cut Tape (CT) 13-AS0805KRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0805KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08800 | €0.88 |
| 50 | €0.06220 | €3.11 |
| 100 | €0.05420 | €5.42 |
| 500 | €0.04104 | €20.52 |
| 1,000 | €0.03698 | €36.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02944 | €117.76 |
| 8,000 | €0.02729 | €218.32 |
| 12,000 | €0.02622 | €314.64 |
| 20,000 | €0.02503 | €500.60 |
| 28,000 | €0.02433 | €681.24 |
| 40,000 | €0.02366 | €946.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |