
AF0402FR-0771K5L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0771K5LTR-ND - Tape & Reel (TR) 13-AF0402FR-0771K5LCT-ND - Cut Tape (CT) 13-AF0402FR-0771K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0771K5L |
Description | RES SMD 71.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0771K5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01432 | €3.58 |
| 500 | €0.01220 | €6.10 |
| 1,000 | €0.01055 | €10.55 |
| 5,000 | €0.00792 | €39.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00675 | €67.50 |
| 20,000 | €0.00618 | €123.60 |
| 30,000 | €0.00590 | €177.00 |
| 50,000 | €0.00560 | €280.00 |
| 70,000 | €0.00543 | €380.10 |
| 100,000 | €0.00527 | €527.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |