
AC2010FK-0759RL | |
|---|---|
DigiKey Part Number | YAG5528TR-ND - Tape & Reel (TR) YAG5528CT-ND - Cut Tape (CT) YAG5528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-0759RL |
Description | RES SMD 59 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-0759RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.06320 | €1.58 |
| 50 | €0.06240 | €3.12 |
| 100 | €0.04740 | €4.74 |
| 250 | €0.04652 | €11.63 |
| 500 | €0.04564 | €22.82 |
| 1,000 | €0.04477 | €44.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03160 | €126.40 |
| 8,000 | €0.03103 | €248.24 |
| 12,000 | €0.03074 | €368.88 |
| 20,000 | €0.02979 | €595.80 |
| 28,000 | €0.02974 | €832.72 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |