47 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010FK-0747RL

DigiKey Part Number
13-AC2010FK-0747RLTR-ND - Tape & Reel (TR)
13-AC2010FK-0747RLCT-ND - Cut Tape (CT)
13-AC2010FK-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010FK-0747RL
Description
RES SMD 47 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010FK-0747RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,180
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.02897€115.88
8,000€0.02645€211.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11000€1.10
25€0.08840€2.21
50€0.07580€3.79
100€0.06570€6.57
250€0.05572€13.93
500€0.04996€24.98
1,000€0.04539€45.39
Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07400€0.74
25€0.07240€1.81
50€0.07100€3.55
100€0.04660€4.66
250€0.04564€11.41
500€0.04476€22.38
1,000€0.04389€43.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18300