


AC1210KKX7R9BB474 | |
|---|---|
DigiKey Part Number | 311-3250-2-ND - Tape & Reel (TR) 311-3250-1-ND - Cut Tape (CT) 311-3250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB474 |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.72800 | €7.28 |
| 50 | €0.57400 | €28.70 |
| 100 | €0.52650 | €52.65 |
| 500 | €0.44636 | €223.18 |
| 1,000 | €0.42155 | €421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.37230 | €1,116.90 |
| 6,000 | €0.35801 | €2,148.06 |
| 9,000 | €0.35085 | €3,157.65 |
| 15,000 | €0.34291 | €5,143.65 |
| 21,000 | €0.33828 | €7,103.88 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.35420 |