AC1210FR-07619RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.01715
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03262
Datasheet

Upgrade


Vishay Dale
In Stock: 4,139
Unit Price: €0.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.06191
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,336
Unit Price: €0.24000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,400
Unit Price: €0.13000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.07630
Datasheet
619 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-07619RL

DigiKey Part Number
YAG5477TR-ND - Tape & Reel (TR)
YAG5477CT-ND - Cut Tape (CT)
YAG5477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-07619RL
Description
RES SMD 619 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-07619RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.03155€157.75
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20740