
AC1210FR-071KL | |
|---|---|
DigiKey Part Number | YAG5441TR-ND - Tape & Reel (TR) YAG5441CT-ND - Cut Tape (CT) YAG5441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-071KL |
Description | RES SMD 1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02920 | €0.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02721 | €136.05 |
| 10,000 | €0.02677 | €267.70 |
| 15,000 | €0.02633 | €394.95 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |