
AC1206JRNPOBBN470 | |
|---|---|
DigiKey Part Number | 13-AC1206JRNPOBBN470TR-ND - Tape & Reel (TR) 13-AC1206JRNPOBBN470CT-ND - Cut Tape (CT) 13-AC1206JRNPOBBN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPOBBN470 |
Description | CAP CER 47PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPOBBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.07920 | €7.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06489 | €259.56 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41480 |