AC1206JR-07300RL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: €0.01320
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.03662
Datasheet

Similar


YAGEO
In Stock: 260,444
Unit Price: €0.09000
Datasheet

Similar


YAGEO
In Stock: 67,240
Unit Price: €0.09000
Datasheet

Similar


Bourns Inc.
In Stock: 43,476
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 60,507
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 18,806
Unit Price: €0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.02164
Datasheet

Similar


Panasonic Industry
In Stock: 28,526
Unit Price: €0.14000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.05951
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 35,043
Unit Price: €0.09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.02833
Datasheet
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07300RL

DigiKey Part Number
YAG3950TR-ND - Tape & Reel (TR)
YAG3950CT-ND - Cut Tape (CT)
YAG3950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07300RL
Description
RES SMD 300 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07300RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01300€0.13
25€0.01280€0.32
50€0.01220€0.61
100€0.01190€1.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00966€48.30
10,000€0.00790€79.00
15,000€0.00658€98.70
25,000€0.00527€131.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980