
AC1206JKNPOCBN101 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPOCBN101TR-ND - Tape & Reel (TR) 13-AC1206JKNPOCBN101CT-ND - Cut Tape (CT) 13-AC1206JKNPOCBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPOCBN101 |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12340 | €6.17 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08604 | €43.02 |
| 1,000 | €0.07881 | €78.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06655 | €199.65 |
| 6,000 | €0.06239 | €374.34 |
| 9,000 | €0.06031 | €542.79 |
| 15,000 | €0.05800 | €870.00 |
| 21,000 | €0.05665 | €1,189.65 |
| 30,000 | €0.05535 | €1,660.50 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |