
AC1206FR-071R4L | |
|---|---|
DigiKey Part Number | YAG3835TR-ND - Tape & Reel (TR) YAG3835CT-ND - Cut Tape (CT) YAG3835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-071R4L |
Description | RES SMD 1.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-071R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05200 | €1.30 |
| 50 | €0.04380 | €2.19 |
| 100 | €0.03720 | €3.72 |
| 250 | €0.03064 | €7.66 |
| 500 | €0.02688 | €13.44 |
| 1,000 | €0.02392 | €23.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01809 | €90.45 |
| 10,000 | €0.01678 | €167.80 |
| 15,000 | €0.01615 | €242.25 |
| 25,000 | €0.01546 | €386.50 |
| 35,000 | €0.01507 | €527.45 |
| 50,000 | €0.01470 | €735.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |