
AC0805JRNPO0BN181 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN181TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN181CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN181 |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06700 | €0.67 |
| 50 | €0.04700 | €2.35 |
| 100 | €0.04080 | €4.08 |
| 500 | €0.03040 | €15.20 |
| 1,000 | €0.02720 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02138 | €85.52 |
| 8,000 | €0.01969 | €157.52 |
| 12,000 | €0.01885 | €226.20 |
| 20,000 | €0.01792 | €358.40 |
| 28,000 | €0.01737 | €486.36 |
| 40,000 | €0.01685 | €674.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |