
AC0805JR-074K7L | |
|---|---|
DigiKey Part Number | YAG3794TR-ND - Tape & Reel (TR) YAG3794CT-ND - Cut Tape (CT) YAG3794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JR-074K7L |
Description | RES SMD 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JR-074K7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01440 | €1.44 |
| 250 | €0.01132 | €2.83 |
| 500 | €0.00956 | €4.78 |
| 1,000 | €0.00818 | €8.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00566 | €28.30 |
| 10,000 | €0.00507 | €50.70 |
| 15,000 | €0.00478 | €71.70 |
| 25,000 | €0.00447 | €111.75 |
| 35,000 | €0.00429 | €150.15 |
| 50,000 | €0.00412 | €206.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |