
AC0805FR-072K37L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-072K37LTR-ND - Tape & Reel (TR) 13-AC0805FR-072K37LCT-ND - Cut Tape (CT) 13-AC0805FR-072K37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-072K37L |
Description | RES SMD 2.37K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-072K37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00900 | €0.09 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00880 | €0.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00790 | €39.50 |
| 10,000 | €0.00702 | €70.20 |
| 15,000 | €0.00614 | €92.10 |
| 25,000 | €0.00527 | €131.75 |
| 35,000 | €0.00439 | €153.65 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |